Direct

PI3USB40AE | |
|---|---|
DigiKey Part Number | PI3USB40AE-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB40AE |
Description | IC USB SWITCH OCTAL 2X1 48TSSOP |
Customer Reference | |
Detailed Description | Switch IC Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB40AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


