1 Circuit IC Switch 1:1 9Ohm 10-UQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB4002AZUAEX

DigiKey Part Number
31-PI3USB4002AZUAEXTR-ND - Tape & Reel (TR)
31-PI3USB4002AZUAEXCT-ND - Cut Tape (CT)
31-PI3USB4002AZUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB4002AZUAEX
Description
IC SWITCH SPST-NCX1 9OHM 10UQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 9Ohm 10-UQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
9Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100µs, 50ns
-3db Bandwidth
1GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 9pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-35dB @ 240MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74800 €7,48 €
250,67680 €16,92 €
1000,59800 €59,80 €
2500,56044 €140,11 €
5000,53780 €268,90 €
1.0000,52669 €526,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49616 €1.488,48 €
6.0000,48490 €2.909,40 €
9.0000,47926 €4.313,34 €
15.0000,47301 €7.095,15 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €