
PI3USB4000DZUAEX | |
|---|---|
DigiKey Part Number | 31-PI3USB4000DZUAEXTR-ND - Tape & Reel (TR) 31-PI3USB4000DZUAEXCT-ND - Cut Tape (CT) 31-PI3USB4000DZUAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000DZUAEX |
Description | USB2 SWITCH U-QFN1520-10 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 9Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83300 € | 8,33 € |
| 25 | 0,75480 € | 18,87 € |
| 100 | 0,66830 € | 66,83 € |
| 250 | 0,62712 € | 156,78 € |
| 500 | 0,60224 € | 301,12 € |
| 1.000 | 0,59252 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55650 € | 1.669,50 € |
| 6.000 | 0,54413 € | 3.264,78 € |
| 9.000 | 0,53793 € | 4.841,37 € |
| 15.000 | 0,53107 € | 7.966,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |


