
PI3USB4000D | |
|---|---|
DigiKey Part Number | 31-PI3USB4000DCT-ND - Cut Tape (CT) 31-PI3USB4000DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB4000D |
Description | IC SWITCH SPDT X 1 9OHM 10UQFN |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm 10-UQFN (1.5x2) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100µs, 50ns |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -35dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 9Ohm | Package / Case 10-UFQFN |
Channel-to-Channel Matching (ΔRon) 500mOhm (Typ) | Supplier Device Package 10-UQFN (1.5x2) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Base Product Number |

