PI3USB4000BZUAEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 0
Unit Price: 1,08000 €
Datasheet
1 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB4000BZUAEX

DigiKey Part Number
PI3USB4000BZUAEXDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB4000BZUAEX
Description
IC SWITCH SPDT X 1 8OHM 10UQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 8Ohm 10-UQFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
2.7V ~ 6V
Voltage - Supply, Dual (V±)
±2.7V ~ 6V
Switch Time (Ton, Toff) (Max)
100µs, 50ns (Typ)
-3db Bandwidth
1GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 9pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-35dB @ 240MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes