
PI3USB3200ZBBEX | |
|---|---|
DigiKey Part Number | PI3USB3200ZBBEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB3200ZBBEX |
Description | USB3 SWITCH V-QFN4525-20 |
Customer Reference | |
Detailed Description | USB Switch IC 3 Channel 20-TQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3USB3200ZBBEX Models |
Category | -3db Bandwidth 7GHz |
Manufacturer Diodes Incorporated | Features USB 2.0, USB 3.1 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Package / Case 20-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 3:2 | Supplier Device Package 20-TQFN (2.5x4.5) |
Number of Channels 3 | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 4V |

