
PI3USB31534ZTFEX | |
|---|---|
DigiKey Part Number | PI3USB31534ZTFEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB31534ZTFEX |
Description | IC SWITCH USB3 U-QFN2545-34 |
Customer Reference | |
Detailed Description | USB, Video Switch IC 4 Channel 34-UTQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | -3db Bandwidth 7GHz |
Manufacturer Diodes Incorporated | Features HDMI 2.0, USB 3.1 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB, Video | Package / Case 34-UFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 6:4 | Supplier Device Package 34-UTQFN (2.5x4.5) |
Number of Channels 4 | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 3.6V |

