
PI3USB30532ZLCEX | |
|---|---|
DigiKey Part Number | 31-PI3USB30532ZLCEXTR-ND - Tape & Reel (TR) 31-PI3USB30532ZLCEXCT-ND - Cut Tape (CT) 31-PI3USB30532ZLCEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB30532ZLCEX |
Description | IC MUX/DEMUX USB 6:1 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 6 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications USB | Package / Case 40-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 6:4 | Supplier Device Package 40-TQFN (3x6) |
Number of Channels 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85900 € | 18,59 € |
| 25 | 1,70080 € | 42,52 € |
| 100 | 1,52780 € | 152,78 € |
| 250 | 1,44520 € | 361,30 € |
| 500 | 1,41738 € | 708,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,29794 € | 4.542,79 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

