
PI3USB304ZHEX | |
|---|---|
DigiKey Part Number | PI3USB304ZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB304ZHEX |
Description | IC SWITCH USB DUAL 2:1 42TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 42-TQFN (9x3.5) |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 8.2GHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, USB 3.0 |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Package / Case 42-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 42-TQFN (9x3.5) |
Number of Channels 2 |

