
PI3USB3031ZNEX | |
|---|---|
DigiKey Part Number | 31-PI3USB3031ZNEXTR-ND - Tape & Reel (TR) 31-PI3USB3031ZNEXCT-ND - Cut Tape (CT) 31-PI3USB3031ZNEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB3031ZNEX |
Description | USB2 SWITCH W-QFN1818-12 T&R 3.5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 3:1 7Ohm 12-WQFN (1.8x1.8) |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100µs, 100µs |
Manufacturer Diodes Incorporated | -3db Bandwidth 6.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.2pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP3T - Open/Closed | Crosstalk -65dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 3:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 12-WFQFN |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 12-WQFN (1.8x1.8) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51320 € | 12,83 € |
| 100 | 0,45160 € | 45,16 € |
| 250 | 0,42212 € | 105,53 € |
| 500 | 0,40438 € | 202,19 € |
| 1.000 | 0,38979 € | 389,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38292 € | 1.148,76 € |
| 6.000 | 0,37383 € | 2.242,98 € |
| 9.000 | 0,36928 € | 3.323,52 € |
| 15.000 | 0,36424 € | 5.463,60 € |
| 21.000 | 0,36129 € | 7.587,09 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


