
PI3USB221AZWEX | |
|---|---|
DigiKey Part Number | PI3USB221AZWEXDITR-ND - Tape & Reel (TR) PI3USB221AZWEXDICT-ND - Cut Tape (CT) PI3USB221AZWEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB221AZWEX |
Description | IC USB2 SWITCH 3V UDFN3030-10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFDFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-UDFN (3x3) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24971 € | 749,13 € |
| 6.000 | 0,24332 € | 1.459,92 € |
| 9.000 | 0,24012 € | 2.161,08 € |
| 15.000 | 0,23657 € | 3.548,55 € |
| 21.000 | 0,23449 € | 4.924,29 € |
| 30.000 | 0,23250 € | 6.975,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

