Similar

PI3USB14LEX | |
|---|---|
DigiKey Part Number | PI3USB14LEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB14LEX |
Description | IC USB SWITCH DUAL 4X1 16TSSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TSSOP |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 815MHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Channels 2 | Supplier Device Package 16-TSSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3USB14-ALEX | Diodes Incorporated | 1.737 | 31-PI3USB14-ALEXCT-ND | 1,67000 € | Similar |


