USB Switch IC 2 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB14LE

DigiKey Part Number
PI3USB14LE-ND
Manufacturer
Manufacturer Product Number
PI3USB14LE
Description
IC USB SWITCH DUAL 4X1 16TSSOP
Customer Reference
Detailed Description
USB Switch IC 2 Channel 16-TSSOP
EDA/CAD Models
PI3USB14LE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
4:1
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
815MHz
Features
USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types