
PI3USB14-AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3USB14-AZHEXTR-ND - Tape & Reel (TR) 31-PI3USB14-AZHEXCT-ND - Cut Tape (CT) 31-PI3USB14-AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB14-AZHEX |
Description | IC USB SWITCH 4:1 20TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 815MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 20-WFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 20-TQFN (4.5x3.5) |
On-State Resistance (Max) 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24500 € | 12,45 € |
| 25 | 1,13360 € | 28,34 € |
| 100 | 1,01100 € | 101,10 € |
| 250 | 0,95256 € | 238,14 € |
| 500 | 0,91752 € | 458,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,84832 € | 2.969,12 € |
| 7.000 | 0,83154 € | 5.820,78 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

