
PI3USB14-AQEX | |
|---|---|
DigiKey Part Number | PI3USB14-AQEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB14-AQEX |
Description | IC USB SWITCH 4:1 16QSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-QSOP |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 815MHz |
Packaging Tape & Reel (TR) | Features USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 4:1 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Channels 2 | Supplier Device Package 16-QSOP |
On-State Resistance (Max) 8Ohm | Base Product Number |

