
PI3USB14-ALE+CX | |
|---|---|
DigiKey Part Number | PI3USB14-ALE+CX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB14-ALE+CX |
Description | IC USB SWITCH 4:1 16TSSOP |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 815MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |

