
PI3USB10MZKEX | |
|---|---|
DigiKey Part Number | PI3USB10MZKEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB10MZKEX |
Description | IC USB SWITCH DUAL 2X1 12TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 12-TQFN (1.6x2.2) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 700MHz |
Packaging Tape & Reel (TR) | Features Bi-Directional, USB 2.0 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 12-WFQFN Exposed Pad |
Number of Channels 2 | Supplier Device Package 12-TQFN (1.6x2.2) |
On-State Resistance (Max) 6.5Ohm | Base Product Number |

