Similar

PI3USB10LP-BEZMEX | |
|---|---|
DigiKey Part Number | PI3USB10LP-BEZMEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB10LP-BEZMEX |
Description | IC USB SWITCH DUAL 2X1 UQFN-10 |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6.5Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 850MHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) |


