USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB10LP-AZMEX

DigiKey Part Number
PI3USB10LP-AZMEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB10LP-AZMEX
Description
IC USB SWITCH DUAL 2X1 10UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.7V ~ 4.4V
Manufacturer
Diodes Incorporated
-3db Bandwidth
1GHz
Packaging
Tape & Reel (TR)
Features
Bi-Directional, USB 2.0
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UQFN (1.8x1.4)
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.