USB Switch IC 1 Channel 10-TQFN (1.3x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB10LP-AZLEX

DigiKey Part Number
PI3USB10LP-AZLEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3USB10LP-AZLEX
Description
IC USB SWITCH DUAL 2X1 10TQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-TQFN (1.3x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
2.7V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-WFQFN
Supplier Device Package
10-TQFN (1.3x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.