

PI3USB102GZLEX | |
|---|---|
DigiKey Part Number | PI3USB102GZLEXTR-ND - Tape & Reel (TR) PI3USB102GZLEXCT-ND - Cut Tape (CT) PI3USB102GZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB102GZLEX |
Description | IC USB 2.0 SWITCH 2:1 10TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 5.5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-WFQFN |
Number of Channels 1 | Supplier Device Package 10-TQFN (1.3x1.6) |
On-State Resistance (Max) 5Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,22403 € | 784,11 € |
| 7.000 | 0,21840 € | 1.528,80 € |
| 10.500 | 0,21558 € | 2.263,59 € |
| 17.500 | 0,21246 € | 3.718,05 € |
| 24.500 | 0,21063 € | 5.160,44 € |
| 35.000 | 0,20888 € | 7.310,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






