
PI3USB102EZLEX | |
|---|---|
DigiKey Part Number | PI3USB102EZLEXTR-ND - Tape & Reel (TR) PI3USB102EZLEXCT-ND - Cut Tape (CT) PI3USB102EZLEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB102EZLEX |
Description | IC USB 2.0 SWITCH 10TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 5.5V |
Manufacturer Diodes Incorporated | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Mounting Type Surface Mount |
Applications USB | Package / Case 10-WFQFN |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 10-TQFN (1.3x1.6) |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 4Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66840 € | 16,71 € |
| 100 | 0,59060 € | 59,06 € |
| 250 | 0,55348 € | 138,37 € |
| 500 | 0,53112 € | 265,56 € |
| 1.000 | 0,52014 € | 520,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,48733 € | 1.705,65 € |
| 7.000 | 0,47668 € | 3.336,76 € |
| 10.500 | 0,47134 € | 4.949,07 € |
| 17.500 | 0,46544 € | 8.145,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


