
PI3TB212ZLEX | |
|---|---|
DigiKey Part Number | PI3TB212ZLEXDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3TB212ZLEX |
Description | THUNDERBOLT AND DISPLAYPORT SWIT |
Customer Reference | |
Detailed Description | Switch IC 5 Channel 24-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Switch Circuit | - | |
Number of Channels | 5 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (3x3) | |
Base Product Number |

