
PI3PCIE3415AZHEX | |
|---|---|
DigiKey Part Number | 31-PI3PCIE3415AZHEXTR-ND - Tape & Reel (TR) 31-PI3PCIE3415AZHEXCT-ND - Cut Tape (CT) 31-PI3PCIE3415AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3415AZHEX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCIe | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,43960 € | 35,99 € |
| 100 | 1,28930 € | 128,93 € |
| 250 | 1,21756 € | 304,39 € |
| 500 | 1,18504 € | 592,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,08960 € | 3.813,60 € |
| 7.000 | 1,06900 € | 7.483,00 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

