Direct

PI3PCIE3413ZHEX | |
|---|---|
DigiKey Part Number | PI3PCIE3413ZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3413ZHEX |
Description | IC MUX/DEMUX 3:1 8.3GHZ 42TQFN |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 1 Channel 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 8.3GHz |
Series | Features Bi-Directional |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 42-VFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 3:1 | Supplier Device Package 42-TQFN (9x3.5) |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3PCIE3413AZHEX | Diodes Incorporated | 4.575 | PI3PCIE3413AZHEXDICT-ND | 4,28000 € | Direct |


