
PI3PCIE3412AZLEX | |
|---|---|
DigiKey Part Number | PI3PCIE3412AZLEXDITR-ND - Tape & Reel (TR) PI3PCIE3412AZLEXDICT-ND - Cut Tape (CT) PI3PCIE3412AZLEXDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3412AZLEX |
Description | PCIE SWITCH W-QFN3060-40 T&R 3.5 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE3412AZLEX Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Diodes Incorporated | -3db Bandwidth 8.2GHz |
Series | Features Bi-Directional, SATA, USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications PCI Express® | Package / Case 40-WFQFN Exposed Pad |
Multiplexer/Demultiplexer Circuit 2:1 | Supplier Device Package 40-TQFN (3x6) |
Number of Channels 4 | Base Product Number |
On-State Resistance (Max) 5Ohm (Typ) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,06865 € | 3.740,28 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

