Buffer, Multiplexer 6 x 1:2 Channel 5Gbps 56-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3PCIE2612-BZFE

DigiKey Part Number
PI3PCIE2612-BZFE-ND
Manufacturer
Manufacturer Product Number
PI3PCIE2612-BZFE
Description
IC MUX DISPLAYPORT/PCIE 56TQFN
Customer Reference
Detailed Description
Buffer, Multiplexer 6 x 1:2 Channel 5Gbps 56-TQFN (11x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Buffer, Multiplexer
Applications
DisplayPort, PCIe
Input
-
Output
-
Data Rate (Max)
5Gbps
Number of Channels
6 x 1:2
Delay Time
200ns
Signal Conditioning
-
Capacitance - Input
3 pF
Voltage - Supply
3V ~ 3.6V
Current - Supply
2.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (11x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.