
PI3PCIE2612-AZFE | |
|---|---|
DigiKey Part Number | PI3PCIE2612-AZFEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3PCIE2612-AZFE |
Description | IC MULTIPLEXER DISPLAYPORT/PCIE |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 6 x 1:2 Channel 5Gbps 56-TQFN (11x5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3PCIE2612-AZFE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Buffer, Multiplexer | |
Applications | DisplayPort, PCIe | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 6 x 1:2 | |
Delay Time | 200ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 2.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) |

