
PI3LVD512ZFE | |
|---|---|
DigiKey Part Number | PI3LVD512ZFE-ND |
Manufacturer | |
Manufacturer Product Number | PI3LVD512ZFE |
Description | IC MUX/DEMUX 5 X 4:2 56-TQFN |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 5 x 4:2 56-TQFN (11x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Multiplexer/Demultiplexer | |
Circuit | 5 x 4:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (11x5) |

