
PI3LVD400ZFEX | |
|---|---|
DigiKey Part Number | PI3LVD400ZFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3LVD400ZFEX |
Description | IC SWITCH DUAL LVDS 56TQFN |
Customer Reference | |
Detailed Description | 56-TQFN (11x5) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Diodes Incorporated | Package / Case 56-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 56-TQFN (11x5) |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3.3V |

