PI3L110QEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,30000 €
Datasheet
Telecommunications Switch IC 4 Channel 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3L110QEX

DigiKey Part Number
31-PI3L110QEXTR-ND - Tape & Reel (TR)
31-PI3L110QEXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PI3L110QEX
Description
IC ETHERNET SWITCH QUAD 16QSOP
Customer Reference
Detailed Description
Telecommunications Switch IC 4 Channel 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Telecommunications
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
4
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
350MHz
Features
10/100 Base-T
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types