
PI3L100QEX | |
|---|---|
DigiKey Part Number | 31-PI3L100QEXTR-ND - Tape & Reel (TR) 31-PI3L100QEXCT-ND - Cut Tape (CT) 31-PI3L100QEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3L100QEX |
Description | IC MUX/DEMUX 2:1 15 OHM 16QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 213MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,38900 € | 13,89 € |
| 25 | 1,26680 € | 31,67 € |
| 100 | 1,13250 € | 113,25 € |
| 250 | 1,06848 € | 267,12 € |
| 500 | 1,02988 € | 514,94 € |
| 1.000 | 0,99811 € | 998,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,96457 € | 2.411,43 € |
| 5.000 | 0,94436 € | 4.721,80 € |
| 7.500 | 0,93423 € | 7.006,73 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


