
PI3HDX621FBEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX621FBEXTR-ND - Tape & Reel (TR) 31-PI3HDX621FBEXCT-ND - Cut Tape (CT) 31-PI3HDX621FBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX621FBEX |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Sink Switch Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Sink Switch | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03200 € | 25,80 € |
| 100 | 0,91900 € | 91,90 € |
| 250 | 0,86504 € | 216,26 € |
| 500 | 0,83252 € | 416,26 € |
| 1.000 | 0,82953 € | 829,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78372 € | 1.567,44 € |
| 4.000 | 0,76558 € | 3.062,32 € |
| 6.000 | 0,75650 € | 4.539,00 € |
| 10.000 | 0,74643 € | 7.464,30 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

