
PI3HDX511DZLE+DAX | |
|---|---|
DigiKey Part Number | PI3HDX511DZLE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDX511DZLE+DAX |
Description | IC INTERFACE SPECIALIZED 30TQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 30-TQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 30-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 30-TQFN (2.5x4.5) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,70844 € | 2.479,54 € |
| 7.000 | 0,69403 € | 4.858,21 € |
| 10.500 | 0,68682 € | 7.211,61 € |
| Unit Price without VAT: | 0,70844 € |
|---|---|
| Unit Price with VAT: | 0,84304 € |

