
PI3HDX414FCEE | |
|---|---|
DigiKey Part Number | PI3HDX414FCEE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDX414FCEE |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | HDMI, DVI, Receivers Interface 80-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDX414FCEE Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Diodes Incorporated | Package / Case 80-LQFP Exposed Pad |
Packaging Tray | Supplier Device Package 80-LQFP (10x10) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI, DVI, Receivers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |


