
PI3HDX12221BZLDEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX12221BZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX12221BZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX12221BZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX12221BZLDEX |
Description | ACTIVE HDMI W-QFN3060-40 T&R 3.5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Telecommunications Switch IC 4 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Telecommunications | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 2.97V ~ 3.63V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | HDMI | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,52900 € | 25,29 € |
| 25 | 2,32360 € | 58,09 € |
| 100 | 2,09730 € | 209,73 € |
| 250 | 1,98940 € | 497,35 € |
| 500 | 1,97508 € | 987,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,79700 € | 6.289,50 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

