
PI3HDX1204EZLE | |
|---|---|
DigiKey Part Number | PI3HDX1204EZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204EZLE |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 32-TQFN (3x6) |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 32-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 32-TQFN (3x6) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter |

