PI3HDMI621FBEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 276
Unit Price: 1,50000 €
Datasheet
HDMI Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDMI621FBEX

DigiKey Part Number
PI3HDMI621FBEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3HDMI621FBEX
Description
IC INTERFACE SPECIALIZED 48LQFP
Customer Reference
Detailed Description
HDMI Interface 48-LQFP (7x7)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
HDMI
Interface
-
Voltage - Supply
-
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types