
PI3HDMI521FBEX | |
|---|---|
DigiKey Part Number | PI3HDMI521FBEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI521FBEX |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | - | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74207 € | 1.484,14 € |
| 4.000 | 0,72482 € | 2.899,28 € |
| 6.000 | 0,71618 € | 4.297,08 € |
| 10.000 | 0,70661 € | 7.066,10 € |
| Unit Price without VAT: | 0,74207 € |
|---|---|
| Unit Price with VAT: | 0,88306 € |

