
PI3HDMI511ZLE+DAX | |
|---|---|
DigiKey Part Number | PI3HDMI511ZLE+DAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI511ZLE+DAX |
Description | IC INTERFACE SPECIALIZED 32TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HDMI Interface 32-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,73715 € | 2.580,03 € |
| 7.000 | 0,72225 € | 5.055,75 € |
| 10.500 | 0,71480 € | 7.505,40 € |
| Unit Price without VAT: | 0,73715 € |
|---|---|
| Unit Price with VAT: | 0,87721 € |

