
PI3HDMI431ARCZLE | |
|---|---|
DigiKey Part Number | PI3HDMI431ARCZLE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI431ARCZLE |
Description | IC INTERFACE SPECIALIZED 64TQFN |
Customer Reference | |
Detailed Description | HDMI Interface 64-TQFN (7.5x7.5) |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 64-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 64-TQFN (7.5x7.5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI | Base Product Number |

