
PI3HDMI341ARTFFEX | |
|---|---|
DigiKey Part Number | PI3HDMI341ARTFFEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI341ARTFFEX |
Description | IC INTERFACE SPECIALIZED 80LQFP |
Customer Reference | |
Detailed Description | HDMI Interface 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 80-LQFP |
Packaging Tape & Reel (TR) | Supplier Device Package 80-LQFP (12x12) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI | Base Product Number |

