HDMI Interface 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDMI341ARTFFE

DigiKey Part Number
PI3HDMI341ARTFFE-ND
Manufacturer
Manufacturer Product Number
PI3HDMI341ARTFFE
Description
IC INTERFACE SPECIALIZED 80LQFP
Customer Reference
Detailed Description
HDMI Interface 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PI3HDMI341ARTFFE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
HDMI
Interface
-
Voltage - Supply
3.3V
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types