
PI3HDMI201ZFE | |
|---|---|
DigiKey Part Number | PI3HDMI201ZFEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI201ZFE |
Description | IC INTERFACE SPECIALIZED 56TQFN |
Customer Reference | |
Detailed Description | HDMI Interface 56-TQFN (11x5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 56-WFQFN Exposed Pad |
Packaging Tray | Supplier Device Package 56-TQFN (11x5) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications HDMI |

