
PI3HDMI1210-ABEX | |
|---|---|
DigiKey Part Number | PI3HDMI1210-ABEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3HDMI1210-ABEX |
Description | IC INTERFACE SPECIALIZED 48BQSOP |
Customer Reference | |
Detailed Description | HDMI Interface 48-BQSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | HDMI | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 48-FSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 48-BQSOP | |
Mounting Type | Surface Mount | |
Base Product Number |

