PI3HDMI101ZHEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 2.214
Unit Price: 1,38000 €
Datasheet
HDMI Interface 42-TQFN (9x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDMI101ZHEX

DigiKey Part Number
PI3HDMI101ZHEXDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI3HDMI101ZHEX
Description
IC INTERFACE SPECIALIZED 42TQFN
Customer Reference
Detailed Description
HDMI Interface 42-TQFN (9x3.5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
HDMI
Interface
I2C
Voltage - Supply
3.3V
Package / Case
42-VFQFN Exposed Pad
Supplier Device Package
42-TQFN (9x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types