
PI3HDMI101ZHE | |
|---|---|
DigiKey Part Number | PI3HDMI101ZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3HDMI101ZHE |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Customer Reference | |
Detailed Description | HDMI Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Diodes Incorporated | Voltage - Supply 3.3V |
Packaging Tray | Package / Case 42-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 42-TQFN (9x3.5) |
Applications HDMI | Mounting Type Surface Mount |

