
PI3G612ZHEX | |
|---|---|
DigiKey Part Number | PI3G612ZHEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3G612ZHEX |
Description | IC MUX/DEMUX 6CH 1:2 28TQFN |
Customer Reference | |
Detailed Description | Memory Switch IC 6 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Memory | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | 3.3Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) |

