
PI3EUSB1100GHEX | |
|---|---|
DigiKey Part Number | 31-PI3EUSB1100GHEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EUSB1100GHEX |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 480Mbps 12-WLCSP (1.22x1.65) |
Datasheet | Datasheet |
Category | Data Rate (Max) 480Mbps |
Manufacturer Diodes Incorporated | Number of Channels 2 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Buffer, ReDriver | Mounting Type Surface Mount |
Applications USB | Package / Case 12-XFBGA, WLCSP |
Input Differential | Supplier Device Package 12-WLCSP (1.22x1.65) |
Output Differential |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83766 € | 2.512,98 € |
| Unit Price without VAT: | 0,83766 € |
|---|---|
| Unit Price with VAT: | 0,99682 € |

