
PI3EQX8908AZFEX | |
|---|---|
DigiKey Part Number | 31-PI3EQX8908AZFEXTR-ND - Tape & Reel (TR) 31-PI3EQX8908AZFEXCT-ND - Cut Tape (CT) 31-PI3EQX8908AZFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX8908AZFEX |
Description | IC REDRIVER PCIE 8CH 54TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 8 Channel 8Gbps 54-TQFN (10x5.5) |
Datasheet | Datasheet |
Category | Number of Channels 8 |
Manufacturer Diodes Incorporated | Signal Conditioning Input Equalization, Output De-Emphasis |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 54-WFQFN Exposed Pad |
Type Buffer, ReDriver | Supplier Device Package 54-TQFN (10x5.5) |
Applications PCIe | Base Product Number |
Data Rate (Max) 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,49000 € | 11,49 € |
| 10 | 9,04600 € | 90,46 € |
| 25 | 8,43560 € | 210,89 € |
| 100 | 7,76380 € | 776,38 € |
| 250 | 7,73708 € | 1.934,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 6,87309 € | 24.055,82 € |
| Unit Price without VAT: | 11,49000 € |
|---|---|
| Unit Price with VAT: | 13,67310 € |

